
This 3-to-8 decoder/demultiplexer IC features 8 inverted outputs and operates from a 2V to 6V supply range. Built with CMOS technology, it offers a propagation delay of 205ns and supports a high/low output current of 5.2mA. Designed for surface mounting in a TSSOP package, this lead-free component is suitable for operation between -55°C and 125°C.
Onsemi 74HC138DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demux, Demultiplexer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC138DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
