
Hex 1-input inverter gate, CMOS technology, featuring Schmitt trigger inputs. Six independent inverter circuits within a 14-pin TSSOP surface mount package. Operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. Provides an output current of 5.2mA (high and low levels) and a quiescent current of 2µA. Suitable for operation across a wide temperature range from -55°C to 125°C, with a propagation delay of 110ns.
Onsemi 74HC14DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004949oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC14DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
