
8-bit, 3-state non-inverting buffer/line transceiver with 2 elements, each containing 4 bits. Features a wide operating temperature range of -55°C to 125°C and a supply voltage range of 2V to 6V. Offers high-level output current of -7.8mA and low-level output current of 7.8mA. Packaged in a lead-free TSSOP surface mount configuration, this CMOS technology component is RoHS compliant.
Onsemi 74HC244DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 96ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC244DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
