
8-bit bidirectional transceiver, CMOS technology, featuring 3-state true outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 125°C. This surface mount component is housed in a 20-pin TSSOP package, offering 8 channels with a propagation delay of 75ns.
Onsemi 74HC245DTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.041inch |
| High Level Output Current | 7.8mA |
| Length | 0.259inch |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC245DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
