
8-bit D-type latch IC, featuring 3-state true outputs and non-inverting polarity. This CMOS logic component operates with a supply voltage range of 2V to 6V, supporting a maximum operating temperature of 125°C. It offers independent circuits with 8 input and 8 output lines, delivering an output current of 7.8mA. Packaged in a lead-free, surface-mount TSSOP-20, this component is RoHS compliant and supplied on tape and reel.
Onsemi 74HC373DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC373DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
