
8-bit serial-in, parallel-out shift register featuring CMOS technology. This logic IC offers a 3-state output and operates with a supply voltage range of 2V to 6V, with a nominal 5V. Designed for surface mounting in a 16-pin SOIC package, it boasts a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is 24ns, and it is RoHS compliant and lead-free.
Onsemi 74HC595DR2G technical specifications.
| Package/Case | SOIC |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC595DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
