
8-bit serial-in, parallel-out shift register with true output. Features CMOS technology, a 3-state output, and operates from a 2V to 6V supply voltage range with a nominal 5V. This surface-mount component is housed in a TSSOP package and offers a propagation delay of 24ns. It is lead-free and RoHS compliant, with an operating temperature range of -55°C to 125°C.
Onsemi 74HC595DTR2G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC595DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
