
Dual D-Type Flip-Flop, CMOS technology, featuring positive edge triggering and complementary outputs. Operates with a supply voltage range of 2V to 6V, supporting a maximum frequency of 28MHz. Offers a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a 14-pin TSSOP for surface mounting, this lead-free component boasts a propagation delay of 100ns and a turn-on delay time of 21ns, with an operating temperature range from -55°C to 125°C.
Onsemi 74HC74DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HC74DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
