
Hex 1-input inverter gate IC featuring Schmitt trigger input for noise immunity. This surface mount device operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers six independent inverter circuits, each with a 1-input Schmitt trigger configuration. Maximum output current is 4mA, with a quiescent current of 2µA. The component is lead-free, RoHS compliant, and operates across a temperature range of -55°C to 125°C.
Onsemi 74HCT14DTR2G technical specifications.
| Package/Case | TSSOP |
| Height | 0.047inch |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT14DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
