Onsemi 74HCT157DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 21ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT157DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
