
The 74HCT245DTR2G is an 8-channel 8-bit inverting transceiver with 3-STATE output. It operates at a supply voltage of 5V and is packaged in a TSSOP package. The device is RoHS compliant and features a propagation delay of 28ns. It is designed to work in a temperature range of -55°C to 125°C. The 74HCT245DTR2G is suitable for use in surface mount applications.
Onsemi 74HCT245DTR2G technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74HCT245DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
