
Quad 2-Input NAND Gate IC, CMOS technology, operating from a 2V to 3.6V supply range. Features 5V tolerant inputs, 24mA output current capability, and a propagation delay of 12ns. Packaged in a surface-mount SOIC with tin/matte plating, this component offers 4 independent NAND gates. Ideal for low-voltage logic applications.
Onsemi 74LCX00M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
