
CMOS Quad 2-Input NAND Gate IC, surface mountable in SOP package with tin, matte contact plating. Features 5V tolerant inputs, operating from a 2V to 3.6V supply voltage. Delivers ±24mA high/low level output current with a 5.2ns propagation delay. This lead-free, RoHS compliant component operates across a -40°C to 85°C temperature range.
Onsemi 74LCX00SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX00SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
