
Surface mount hex inverter IC featuring 6 independent CMOS inverter gates. Operates with a 2V to 3.6V supply voltage, offering 5V tolerant inputs. Provides ±24mA output current with a typical propagation delay of 5.2ns. Gold contact plating and a compact 3mm x 2.5mm x 0.75mm package ensure reliable performance. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi 74LCX04BQX technical specifications.
| Contact Plating | Gold |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.12g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX04BQX to view detailed technical specifications.
No datasheet is available for this part.
