
Surface mount hex inverter IC featuring six independent inverting buffer gates. Operates with a 2V to 3.6V supply voltage and offers 5V tolerant inputs. Delivers ±24mA high/low output current with a typical propagation delay of 5.2ns. This CMOS technology component is packaged in a 14-lead SOIC format, suitable for rail/tube packaging.
Onsemi 74LCX04SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX04SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
