CMOS Hex Inverter/Buffer IC featuring open-drain outputs. This surface mount device operates from a 2V to 3.6V supply, offering 6 independent inverting logic functions. It provides 24mA high and low level output current with a propagation delay of 3.7ns. The SOIC package is tin/matte plated and designed for reliable operation between -40°C and 85°C.
Onsemi 74LCX06M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX06M to view detailed technical specifications.
No datasheet is available for this part.
