
Low voltage hex inverter/buffer IC featuring open-drain outputs. This CMOS logic component operates from a 2V to 3.6V supply, offering 6 independent inverting buffer circuits. With a high-level and low-level output current of 24mA, it supports surface mount installation in a SOIC package. Key performance includes a propagation delay of 3.7ns and a wide operating temperature range of -40°C to 85°C.
Onsemi 74LCX06SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX06SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
