
Surface mount hex inverter/buffer IC with open-drain outputs, featuring 6 independent circuits. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, offering 24mA high and low level output current. This CMOS technology component boasts a propagation delay of 3.7ns and a turn-on delay time of 4.1ns. Packaged in a 14-lead SOIC on a 2000-piece tape and reel, it functions across an operating temperature range of -40°C to 85°C.
Onsemi 74LCX06SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX06SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
