
Surface mount hex buffer with open-drain outputs, featuring CMOS technology and a minimum supply voltage of 2V up to a maximum of 5.5V. This logic IC offers 6 independent buffer elements, each with one input and one output, providing a low-level output current of 32mA. Operating across a temperature range of -40°C to 85°C, it boasts a propagation delay of 3ns and a quiescent current of 10µA. Gold contact plating and lead-free construction ensure reliability, with packaging supplied on a 3000-piece tape and reel.
Onsemi 74LCX07BQX technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX07BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
