
Surface mount hex buffer with open-drain outputs, featuring 6 independent buffer elements. Operates from a 2V to 5.5V supply, with a maximum operating temperature of 85°C. Offers high-level output current of 24mA and low-level output current of 32mA. CMOS technology ensures low quiescent current of 10uA. Packaged in SOP with tin, matte contact plating, supplied on a 2000-piece tape and reel.
Onsemi 74LCX07SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 3 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX07SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
