
CMOS Quad 2-Input AND Gate, surface mount, operating from 2V to 3.6V supply. Features 5V tolerant inputs, 5.5ns propagation delay, and ±24mA output current. Includes 4 independent AND gates, each with 2 inputs and 1 output. Packaged on a 3000-piece tape and reel with gold contact plating. Lead-free and RoHS compliant, with a temperature range of -40°C to 85°C.
Onsemi 74LCX08BQX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX08BQX to view detailed technical specifications.
No datasheet is available for this part.
