
3-input NAND gate IC, CMOS technology, featuring 3 independent gates. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 4.9ns and a turn-on delay time of 12ns. Supports high level output current of -24mA and low level output current of 24mA, with a quiescent current of 10uA. Packaged in a 14-pin TSSOP for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LCX10MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX10MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
