
CMOS logic gate IC featuring three independent 3-input NAND gates. This surface mount device operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 4.9ns. It supports output currents of 24mA (low) and -24mA (high) and is RoHS compliant. The component is designed for operation between -40°C and 85°C, housed in a SOIC package.
Onsemi 74LCX10SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX10SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
