The 74LCX10SJQ is a 3-input gate IC from Onsemi, featuring a propagation delay of 4.9ns. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 3.6V. The device is packaged in a SOP package and is available in rail/Tube packaging. It has a high level output current of -24mA and a low level output current of 24mA.
Onsemi 74LCX10SJQ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.9ns |
| Series | 74LCX10 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX10SJQ to view detailed technical specifications.
No datasheet is available for this part.