
Dual J-K negative edge-triggered flip-flop IC featuring 5V tolerant inputs and CMOS technology. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting frequencies up to 150MHz. Offers a propagation delay of 8ns and turn-on delay time of 7ns. Packaged in TSSOP with gold contact plating, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74LCX112MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX112MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
