
Dual J-K negative edge-triggered flip-flop, operating from 2V to 3.6V supply, features 5V tolerant inputs and a maximum operating frequency of 150MHz. This CMOS logic IC offers a propagation delay of 7.5ns and supports single-ended inputs with non-inverting polarity. Packaged in a 16-lead SOP for surface mounting, it delivers ±24mA output current and is supplied on a 2000-piece tape and reel.
Onsemi 74LCX112SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX112SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
