
Triple 3-input AND gate IC, CMOS technology, operating from 2V to 3.6V supply. Features 5V tolerant inputs and a maximum output current of 24mA. Surface mountable in a SOIC N package with tin, matte contact plating. Offers a propagation delay of 6ns and operates across a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Onsemi 74LCX11MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX11MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
