
Quad buffer with 3-state outputs, featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply, offering a propagation delay of 6ns and a high level output current of -24mA. Designed for surface mount applications, it boasts gold contact plating and a compact 3mm x 2.5mm x 0.75mm profile. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi 74LCX125BQX technical specifications.
| Contact Plating | Gold |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| Weight | 0.12g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX125BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
