
Quad buffer with 3-state outputs, featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply, offering a propagation delay of 5.5ns and a turn-on delay time of 7.8ns. It supports a high-level output current of -24mA and a low-level output current of 24mA. The surface mount component is packaged on a 3000-piece tape and reel, with gold contact plating and a quiescent current of 10uA. This RoHS compliant device is designed for a -40°C to 85°C operating temperature range.
Onsemi 74LCX126BQX technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX126BQX to view detailed technical specifications.
No datasheet is available for this part.
