
Quad 3-STATE Buffer with 5V Tolerant Inputs and Outputs. This CMOS logic IC operates from a 2V to 3.6V supply, featuring 4 independent buffer elements, each with one input and one output. Delivering 24mA high-level and -24mA low-level output current, it offers a 5.5ns propagation delay. Packaged in a TSSOP surface mount configuration with gold contact plating, this lead-free component is designed for 85°C maximum operating temperature.
Onsemi 74LCX126MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX126MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
