
CMOS 1-of-8 decoder/demultiplexer with 3.6V max supply voltage and 2V min supply voltage. Features 5V tolerant inputs, 8 output lines, and 3 input lines. Offers 8.4ns propagation delay and ±24mA high/low output current. Surface mount TO-8 package with gold contact plating, 2.5mm width, 3.5mm length, and 0.75mm height. Operates from -40°C to 85°C, RoHS compliant, and available on a 3000-piece tape and reel.
Onsemi 74LCX138BQX technical specifications.
| Package/Case | TO-8 |
| Contact Plating | Gold |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Length | 3.5mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX138BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
