
Single 3-to-8 Decoder/Demultiplexer IC. Features 8 outputs, 3 inputs, and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, with a nominal 3.6V. Offers a propagation delay of 8.4ns and a low quiescent current of 10uA. Packaged in a 16-pin TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74LCX138MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX138MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
