
Surface mount 1-of-8 decoder/demultiplexer, featuring 3 inputs and 8 inverting outputs. Operates with a single supply voltage between 2V and 3.6V, offering 5V tolerant inputs. Delivers 24mA high and low level output current with a typical propagation delay of 8.4ns. Packaged in a 16-lead SOP on a 2000-piece tape and reel.
Onsemi 74LCX138SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX138SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
