CMOS Hex Schmitt Trigger Inverter IC, featuring 6 independent inverter circuits with Schmitt trigger inputs for noise immunity. Operates from a 2V to 3.6V supply voltage, with a nominal supply of 3.6V. Offers a propagation delay of 6.5ns and a low quiescent current of 10uA. Designed for surface mounting with gold contact plating, this lead-free and RoHS compliant component is packaged on a 3000-piece tape and reel.
Onsemi 74LCX14BQX technical specifications.
| Contact Plating | Gold |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Schmitt Trigger, Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.12g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX14BQX to view detailed technical specifications.
No datasheet is available for this part.
