
Low voltage hex inverter with Schmitt trigger inputs, designed for surface mount applications. Features six independent inverter circuits, each with Schmitt trigger input functionality. Operates from a 2V to 3.6V supply voltage range, with a nominal supply voltage of 3.6V. Offers a maximum output current of 24mA and a propagation delay of 7.8ns. Packaged in a 24-pin TSSOP with gold contact plating, this CMOS technology component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi 74LCX14MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001951oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX14MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
