
The 74LCX14MTCX_NL is a 6-channel logic buffer/inverter from Onsemi, packaged in a TSSOP package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a quiescent current of 10uA and can handle a high level output current of 24mA, with a propagation delay of 6.5ns. It is suitable for use in a variety of logic applications.
Onsemi 74LCX14MTCX_NL technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX14MTCX_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
