
CMOS Hex Inverter with Schmitt Trigger Inputs, designed for low voltage operation (2V to 3.6V). Features 5V tolerant inputs and a propagation delay of 6.5ns. This surface mount component offers 6 independent inverter circuits, each with a Schmitt trigger input for improved noise immunity. Delivers ±24mA output current and operates across a temperature range of -40°C to 85°C. Packaged in a SOP case with tin/matte plating, supplied on a 2000-piece tape and reel.
Onsemi 74LCX14SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX14SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
