Onsemi 74LCX157CW technical specifications.
| Number of Terminals | 16 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N16 |
| Number of Functions | 4 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi 74LCX157CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.