
Quad 2-input multiplexer, surface mount, SOIC package with tin, matte contact plating. Features 5V tolerant inputs, 2V to 3.6V supply voltage, and 24mA high/low level output current. Operates from -40°C to 85°C with a 5.8ns propagation delay. RoHS compliant.
Onsemi 74LCX157M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.499mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.143g |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX157M to view detailed technical specifications.
No datasheet is available for this part.
