Onsemi 74LCX162244GX technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Resistance | 26R |
| RoHS Compliant | No |
| Series | 74LCX |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162244GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
