
16-bit buffer/line driver featuring 3-state outputs and 26Ω series resistors. Operates from a 2V to 3.6V supply voltage with a maximum operating temperature of 85°C. This CMOS buffer offers 16 non-inverting channels, each with 4 bits, and a propagation delay of 5.3ns. Surface mountable in a 48-lead SSOP package.
Onsemi 74LCX162244MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162244MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
