
16-bit transparent latch featuring 5V tolerant inputs and outputs, ideal for low voltage applications with a 2V to 3.6V supply range. This CMOS logic IC offers two independent 8-bit transparent latches, each with 3-state outputs and non-inverting polarity. Key specifications include a 6.2ns propagation delay and 1.5ns turn-on delay, with a high level output current of -12mA and low level output current of 12mA. Designed for surface mounting in a 48-lead SSOP package, this component also incorporates a 26 Ohm series resistor.
Onsemi 74LCX162373MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162373MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
