
16-bit transparent latch IC featuring 5V tolerant inputs and outputs, ideal for logic level translation. This CMOS device operates from a 2V to 3.6V supply, offering independent circuits for flexible configuration. With a 3-state output type and non-inverting polarity, it provides 12mA high-level and low-level output current. The SSOP 48-lead surface mount package is supplied on a 1000-piece tape and reel, with a propagation delay of 6.2ns.
Onsemi 74LCX162373MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162373MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
