
16-bit transparent latch with 5V tolerant inputs and outputs, featuring 2 independent circuits. CMOS technology supports a supply voltage range of 2V to 3.6V. Offers 3-state non-inverting outputs with a high level output current of -12mA and low level output current of 12mA. Includes a 26 Ohm series resistor and operates within a temperature range of -40°C to 85°C. Surface mountable in a TSSOP package with a propagation delay of 6.2ns.
Onsemi 74LCX162373MTD technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.421g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX162373MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
