
16-bit transparent latch, CMOS technology, featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2V to 3.6V, offering 12mA high and low level output current. Includes 2 independent circuits, non-inverting logic, and 3-state output. Surface mountable in a TSSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Onsemi 74LCX162373MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX162373MTDX to view detailed technical specifications.
No datasheet is available for this part.