
16-Bit D-Type Flip-Flop, featuring positive edge clock triggering and 3-state outputs. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting 5V tolerant inputs and outputs. Delivers a maximum operating frequency of 170MHz with a propagation delay of 7.3ns. This CMOS technology component offers 16 bits of storage across two 8-bit elements, with single-ended inputs and non-inverting polarity. Packaged in a surface-mount SSOP 48L, it supports high level output current of -12mA and low level output current of 12mA.
Onsemi 74LCX162374MEA technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX162374MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
