
16-Bit D-Type Flip-Flop, CMOS technology, operating from 2V to 3.6V supply. Features positive edge clock triggering, 5V tolerant inputs and outputs, and 26 Ohm series resistor. Delivers 170MHz frequency with 7.3ns propagation delay and 7ns turn-on delay. Offers 3-state non-inverting outputs with ±12mA output current. Packaged in a 48-lead TSSOP for surface mounting, operating from -40°C to 85°C.
Onsemi 74LCX162374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.421g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX162374MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
