
16-bit inverting buffer/line driver featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2V to 3.6V. Offers 3-state outputs with a high-level output current of -24mA and a low-level output current of 24mA. CMOS technology ensures a propagation delay of 4.5ns. Surface mountable in a 48-lead SSOP package, suitable for operating temperatures from -40°C to 85°C.
Onsemi 74LCX16240MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16240MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
