
16-bit, dual-bus transceiver with 3-state, non-inverting outputs. Features bidirectional data flow, CMOS technology, and a propagation delay of 5.2ns. Operates from a 2V to 3.6V supply voltage with a typical quiescent current of 20uA. Packaged in a 48-pin TSSOP with gold contact plating, suitable for surface mounting.
Onsemi 74LCX16245MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.01485oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX16245MTD to view detailed technical specifications.
No datasheet is available for this part.
