
16-bit transparent latch, D-type, non-inverting, CMOS technology, featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2V to 3.6V, supporting independent circuits and 3-state output with ±24mA high/low output current. Packaged in a 48-lead SSOP for surface mounting, this component offers a propagation delay of 5.4ns and a maximum operating temperature of 85°C.
Onsemi 74LCX16373MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX16373MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
